Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC AKH Non Return Valve, 8mm Tube Inlet, R 1/8 Male Outlet, -100 kPa → 1 MPa

Номер на артикул на RS: 826-8131Марка: SMC№ по каталога на производителя: AKH08B-01S
brand-logo

Технически документи

Спецификации

Brand

SMC

Tube Inlet Connection

8mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

R 1/8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1.5 MPa, 1 MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Minimum Operating Temperature

-5°C

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Size

1/8in

Operating Pressure Range

-100 kPa → 1 MPa

Страна на произход

Japan

Детайли за продукта

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum

Информацията за складовите наличности временно не е налична.

€ 12,91

€ 12,91 Всеки (ex VAT)

SMC AKH Non Return Valve, 8mm Tube Inlet, R 1/8 Male Outlet, -100 kPa → 1 MPa

€ 12,91

€ 12,91 Всеки (ex VAT)

SMC AKH Non Return Valve, 8mm Tube Inlet, R 1/8 Male Outlet, -100 kPa → 1 MPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,91
5 - 9€ 12,41
10+€ 11,88

Технически документи

Спецификации

Brand

SMC

Tube Inlet Connection

8mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

R 1/8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1.5 MPa, 1 MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Minimum Operating Temperature

-5°C

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Size

1/8in

Operating Pressure Range

-100 kPa → 1 MPa

Страна на произход

Japan

Детайли за продукта

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum