SMC AKH Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, -100 kPa → 1 MPa

Технически документи
Спецификации
Brand
SMCTube Inlet Connection
8mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
8mm
Manufacturer Series
AKH
Cracking Pressure
0.005MPa
Minimum Operating Pressure
-100kPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Operating Pressure Range
-100 kPa → 1 MPa
Детайли за продукта
SMC Non-Return Valves
Integral push in fitting connections for fast inline installation. These fittings are compact and lightweight with the advantage of one-touch fitting. Easily installed into your pneumatic installations.
Features and Benefits
Can be used in compressed air or vacuum lines
Suitable for use with a wide range of tube types
Operating temperature -5°C to 60°C
Product Application Information
Ideal for most pneumatic applications due to their compact and lightweight design.
€ 14,90
€ 14,90 Всеки (ex VAT)
1
€ 14,90
€ 14,90 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 14,90 |
5 - 9 | € 14,01 |
10+ | € 13,43 |
Технически документи
Спецификации
Brand
SMCTube Inlet Connection
8mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
8mm
Manufacturer Series
AKH
Cracking Pressure
0.005MPa
Minimum Operating Pressure
-100kPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Operating Pressure Range
-100 kPa → 1 MPa
Детайли за продукта
SMC Non-Return Valves
Integral push in fitting connections for fast inline installation. These fittings are compact and lightweight with the advantage of one-touch fitting. Easily installed into your pneumatic installations.
Features and Benefits
Can be used in compressed air or vacuum lines
Suitable for use with a wide range of tube types
Operating temperature -5°C to 60°C
Product Application Information
Ideal for most pneumatic applications due to their compact and lightweight design.