SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa

Технически документи
Спецификации
Brand
SMCTube Inlet Connection
4mm
Inlet Connection Type
Tube
Outlet Connection Type
Threaded
Manufacturer Series
AKH
Threaded Outlet Connection
M5 x 0.8 Male
Cracking Pressure
0.005MPa
Minimum Operating Pressure
-100kPa
Maximum Operating Pressure
1.5 MPa, 1 MPa
Maximum Operating Temperature
+60°C
Threaded Outlet Gender
Male
Minimum Operating Temperature
-5°C
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Size
M5 x 0.8 mm
Operating Pressure Range
-100 kPa → 1 MPa
Страна на произход
Japan
Детайли за продукта
SMC AK/AKH/AKB Series Check Valves
With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.
Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum
€ 10,17
€ 10,17 Всеки (ex VAT)
1
€ 10,17
€ 10,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCTube Inlet Connection
4mm
Inlet Connection Type
Tube
Outlet Connection Type
Threaded
Manufacturer Series
AKH
Threaded Outlet Connection
M5 x 0.8 Male
Cracking Pressure
0.005MPa
Minimum Operating Pressure
-100kPa
Maximum Operating Pressure
1.5 MPa, 1 MPa
Maximum Operating Temperature
+60°C
Threaded Outlet Gender
Male
Minimum Operating Temperature
-5°C
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Size
M5 x 0.8 mm
Operating Pressure Range
-100 kPa → 1 MPa
Страна на произход
Japan
Детайли за продукта
SMC AK/AKH/AKB Series Check Valves
With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.
Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum