SMC 1100 L/min G 1/2 Mist Separator, 0.3μm filtration, 0.1MPa to 1 MPa, 1.5 MPa

Номер на артикул на RS: 783-2053Марка: SMC№ по каталога на производителя: AFM40-F04D-A
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/2

Typical Flow

1100 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Страна на произход

China

Детайли за продукта

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Може да се интересувате от
Modular mist separator G1/2 + bracket
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 109,24

€ 109,24 Всеки (ex VAT)

SMC 1100 L/min G 1/2 Mist Separator, 0.3μm filtration, 0.1MPa to 1 MPa, 1.5 MPa

€ 109,24

€ 109,24 Всеки (ex VAT)

SMC 1100 L/min G 1/2 Mist Separator, 0.3μm filtration, 0.1MPa to 1 MPa, 1.5 MPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,24
5+€ 102,82
Може да се интересувате от
Modular mist separator G1/2 + bracket
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/2

Typical Flow

1100 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Страна на произход

China

Детайли за продукта

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Може да се интересувате от
Modular mist separator G1/2 + bracket
P.O.A.Всеки (ex VAT)