SMC 600 L/min G 1/2 Mist Separator, 0.01μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

Технически документи
Спецификации
Brand
SMCPort Connection
G 1/2
Typical Flow
600 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
1/2 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Страна на произход
China
Детайли за продукта
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SMCPort Connection
G 1/2
Typical Flow
600 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
1/2 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Страна на произход
China
Детайли за продукта
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.