Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, ADH4000-04

Номер на артикул на RS: 290-3585Марка: SMC№ по каталога на производителя: ADH4000-04
brand-logo

Технически документи

Спецификации

Brand

SMC

Inlet Port

Rc 1/2

Drain Type

Automatic

Outlet Port

Rc 1/2

Manufacturer Series

ADH4000

Bowl Capacity

400cm³/min

Dimensions

189 x 100 x 108mm

Minimum Operating Temperature

+5°C

Height

189mm

Minimum Operating Pressure

0.05MPa

Inlet Port Thread Standard

Rc

Depth

108mm

Maximum Operating Temperature

+60°C

Width

100mm

Maximum Operating Pressure

1.6 MPa

Детайли за продукта

Heavy Duty ADH Series Drain

Long life reliability
Float type auto drain with normally open valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
No risk of back pressure
Easy operation and maintenance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 255,01

€ 255,01 Всеки (ex VAT)

SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, ADH4000-04

€ 255,01

€ 255,01 Всеки (ex VAT)

SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, ADH4000-04
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 255,01
5 - 9€ 240,00
10+€ 229,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Inlet Port

Rc 1/2

Drain Type

Automatic

Outlet Port

Rc 1/2

Manufacturer Series

ADH4000

Bowl Capacity

400cm³/min

Dimensions

189 x 100 x 108mm

Minimum Operating Temperature

+5°C

Height

189mm

Minimum Operating Pressure

0.05MPa

Inlet Port Thread Standard

Rc

Depth

108mm

Maximum Operating Temperature

+60°C

Width

100mm

Maximum Operating Pressure

1.6 MPa

Детайли за продукта

Heavy Duty ADH Series Drain

Long life reliability
Float type auto drain with normally open valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
No risk of back pressure
Easy operation and maintenance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от