SMC Automatic Condensate Drain 45cm³, AD48N-Z

Номер на артикул на RS: 827-2354Марка: SMC№ по каталога на производителя: AD48N-Z
brand-logo

Технически документи

Спецификации

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Outlet Port - Thread Size

3/8in

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Страна на произход

Japan

Детайли за продукта

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.

Информацията за складовите наличности временно не е налична.

€ 36,48

€ 36,48 Всеки (ex VAT)

SMC Automatic Condensate Drain 45cm³, AD48N-Z

€ 36,48

€ 36,48 Всеки (ex VAT)

SMC Automatic Condensate Drain 45cm³, AD48N-Z
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,48
5 - 9€ 35,02
10+€ 33,57

Технически документи

Спецификации

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Outlet Port - Thread Size

3/8in

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Страна на произход

Japan

Детайли за продукта

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.