Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Automatic Condensate Drain 25cm³, AD37

Номер на артикул на RS: 768-1570Марка: SMC№ по каталога на производителя: AD37Distrelec Article No.: 30410648
brand-logo

Технически документи

Спецификации

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

25cm³

Minimum Operating Temperature

-5°C

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Страна на произход

China

Детайли за продукта

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water

Информацията за складовите наличности временно не е налична.

€ 39,34

€ 39,34 Всеки (ex VAT)

SMC Automatic Condensate Drain 25cm³, AD37

€ 39,34

€ 39,34 Всеки (ex VAT)

SMC Automatic Condensate Drain 25cm³, AD37
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,34
5 - 9€ 37,01
10+€ 35,48

Технически документи

Спецификации

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

25cm³

Minimum Operating Temperature

-5°C

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Страна на произход

China

Детайли за продукта

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water