Технически документи
Спецификации
Brand
SMCPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
AC
Filtration Size
5µm
Pressure Gauge Port Size
G 1/2
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/2in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Process Operating Temperature Range
-5 → +60°C
Minimum Process Operating Temperature
-5°C
Proof Pressure
1.5MPa
Maximum Ambient Operating Temperature
60°C
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Maximum Pressure Setting
0.85MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Standard
G
Pressure Gauge Port Thread Size
1/2in
Pressure Setting Range
0.05 → 0.85MPa
Maximum Process Operating Temperature
60°C
Страна на произход
France
Детайли за продукта
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.
€ 136,57
€ 136,57 Всеки (ex VAT)
1
€ 136,57
€ 136,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 136,57 |
5+ | € 128,55 |
Технически документи
Спецификации
Brand
SMCPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
AC
Filtration Size
5µm
Pressure Gauge Port Size
G 1/2
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/2in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Process Operating Temperature Range
-5 → +60°C
Minimum Process Operating Temperature
-5°C
Proof Pressure
1.5MPa
Maximum Ambient Operating Temperature
60°C
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Maximum Pressure Setting
0.85MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Standard
G
Pressure Gauge Port Thread Size
1/2in
Pressure Setting Range
0.05 → 0.85MPa
Maximum Process Operating Temperature
60°C
Страна на произход
France
Детайли за продукта
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.