Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC G 1/2 FRL, 5μm Filtration Size - Without Pressure Gauge

Номер на артикул на RS: 885-5934Марка: SMC№ по каталога на производителя: AC40-F04-B
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Manufacturer Series

AC40

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Setting Range

0.05 → 0.7MPa

Maximum Process Operating Temperature

60°C

Страна на произход

China

Детайли за продукта

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 126,72

€ 126,72 Всеки (ex VAT)

SMC G 1/2 FRL, 5μm Filtration Size - Without Pressure Gauge

€ 126,72

€ 126,72 Всеки (ex VAT)

SMC G 1/2 FRL, 5μm Filtration Size - Without Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 126,72
5+€ 119,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Manufacturer Series

AC40

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Setting Range

0.05 → 0.7MPa

Maximum Process Operating Temperature

60°C

Страна на произход

China

Детайли за продукта

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от