SMC G 3/8 FRL, None Drain, 5μm Filtration Size - With Pressure Gauge

Номер на артикул на RS: 487-0831Марка: SMC№ по каталога на производителя: AC30A-F03G
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

None

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

3/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/8 in

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 3/8 FRL, 5μm Filtration Size - With Pressure Gauge
€ 101,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC G 3/8 FRL, None Drain, 5μm Filtration Size - With Pressure Gauge

P.O.A.

SMC G 3/8 FRL, None Drain, 5μm Filtration Size - With Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 3/8 FRL, 5μm Filtration Size - With Pressure Gauge
€ 101,20Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

None

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

3/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/8 in

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 3/8 FRL, 5μm Filtration Size - With Pressure Gauge
€ 101,20Всеки (ex VAT)