Технически документи
Спецификации
Brand
SMCPort Connection
G 1/4
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Automatic
Manufacturer Series
AC20
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Maximum Process Operating Temperature
60°C
Proof Pressure
1.5MPa
Maximum Ambient Operating Temperature
60°C
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Maximum Pressure Setting
0.7MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Setting Range
0.05 → 0.7MPa
Process Operating Temperature Range
-5 → +60°C
Minimum Process Operating Temperature
-5°C
Страна на произход
China
Детайли за продукта
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.
€ 96,54
€ 96,54 Всеки (ex VAT)
1
€ 96,54
€ 96,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 96,54 |
5+ | € 90,86 |
Технически документи
Спецификации
Brand
SMCPort Connection
G 1/4
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Automatic
Manufacturer Series
AC20
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Maximum Process Operating Temperature
60°C
Proof Pressure
1.5MPa
Maximum Ambient Operating Temperature
60°C
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Maximum Pressure Setting
0.7MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Setting Range
0.05 → 0.7MPa
Process Operating Temperature Range
-5 → +60°C
Minimum Process Operating Temperature
-5°C
Страна на произход
China
Детайли за продукта
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.