SMC Analogue Pressure Gauge 10bar Back Entry 54mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 192-6090Марка: SMC№ по каталога на производителя: 5K8-10P
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

SMC

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

1bar

Display Type

Analogue

Gauge Outside Diameter

54mm

Calibrated

RSCAL

Страна на произход

Japan

Детайли за продукта

Panel and Back Mount Connection

Gauges with a visual display and panel or back mount connection.

Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Информацията за складовите наличности временно не е налична.

€ 111,45

€ 111,45 Всеки (ex VAT)

SMC Analogue Pressure Gauge 10bar Back Entry 54mm Outside Diameter, With RS Calibration

Calibration type

€ 111,45

€ 111,45 Всеки (ex VAT)

SMC Analogue Pressure Gauge 10bar Back Entry 54mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

1bar

Display Type

Analogue

Gauge Outside Diameter

54mm

Calibrated

RSCAL

Страна на произход

Japan

Детайли за продукта

Panel and Back Mount Connection

Gauges with a visual display and panel or back mount connection.

Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.