Smartscan 1K3 Series Light Curtain, Sender & Receiver, 3 Beam(s)
Технически документи
Спецификации
Brand
SmartscanSeries
1K3
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Number Of Beams
3
Protective Height
450mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Length
41mm
Height
990mm
Features
EDM
Dimensions
28 x 41 x 990 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Страна на произход
United Kingdom
Детайли за продукта
1K3 Series, Type 2, Perimeter or Access Protection
Perimeter guards are used for body detection, or access control. To safeguard the area around a dangerous machine, for example a robotic work cell
Simple installation and alignment with diagnostic indicators
No range setting required
Continuously self-testing system, no 'test' input required
Dual channel, fail-safe electronic outputs
All units come with transmitter and receiver, and 2 x 5m connecting cables
Waterproof enclosures
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3
Perimeter and Access Guard
€ 835,00
€ 835,00 Всеки (ex VAT)
1
€ 835,00
€ 835,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SmartscanSeries
1K3
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Number Of Beams
3
Protective Height
450mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Length
41mm
Height
990mm
Features
EDM
Dimensions
28 x 41 x 990 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Страна на произход
United Kingdom
Детайли за продукта
1K3 Series, Type 2, Perimeter or Access Protection
Perimeter guards are used for body detection, or access control. To safeguard the area around a dangerous machine, for example a robotic work cell
Simple installation and alignment with diagnostic indicators
No range setting required
Continuously self-testing system, no 'test' input required
Dual channel, fail-safe electronic outputs
All units come with transmitter and receiver, and 2 x 5m connecting cables
Waterproof enclosures
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3