Smartscan 1K3 Series Light Curtain, Sender & Receiver, 48 Beam(s), 30mm Resolution
Технически документи
Спецификации
Brand
SmartscanSeries
1K3
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Number Of Beams
48
Protective Height
1230mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
5m
Maximum Response Time
40 ms
Length
41mm
Height
1240mm
Supply Voltage
24 V dc
Features
EDM
Dimensions
28 x 41 x 1240 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Страна на произход
United Kingdom
€ 1 543,39
€ 1 543,39 Всеки (ex VAT)
1
€ 1 543,39
€ 1 543,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SmartscanSeries
1K3
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Number Of Beams
48
Protective Height
1230mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
5m
Maximum Response Time
40 ms
Length
41mm
Height
1240mm
Supply Voltage
24 V dc
Features
EDM
Dimensions
28 x 41 x 1240 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Страна на произход
United Kingdom