LED Indicator Bulb Holder, Panel Mount

Номер на артикул на RS: 213-4846Марка: Sloan№ по каталога на производителя: 877000KA100000
brand-logo

Технически документи

Спецификации

Brand

Sloan

Lampholder Type

Panel Mount

Lamp Type

LED

Lamp Base

Wedge

Diameter

11.2mm

Детайли за продукта

11.5mm Lens Panel Indicator Lampholders

877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.

Може да се интересувате от
Panel Mount Indicator Lens Rectangle Style, Red
€ 30,10Всеки (ex VAT)

€ 28,46

€ 28,46 Всеки (ex VAT)

LED Indicator Bulb Holder, Panel Mount

€ 28,46

€ 28,46 Всеки (ex VAT)

LED Indicator Bulb Holder, Panel Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 28,46
15 - 49€ 27,07
50 - 99€ 22,84
100 - 199€ 19,98
200+€ 18,89
Може да се интересувате от
Panel Mount Indicator Lens Rectangle Style, Red
€ 30,10Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sloan

Lampholder Type

Panel Mount

Lamp Type

LED

Lamp Base

Wedge

Diameter

11.2mm

Детайли за продукта

11.5mm Lens Panel Indicator Lampholders

877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.

Може да се интересувате от
Panel Mount Indicator Lens Rectangle Style, Red
€ 30,10Всеки (ex VAT)