Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sloan Red Panel Mount Indicator, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68

Номер на артикул на RS: 894-8821Марка: Sloan№ по каталога на производителя: 348811R1R54UCL1Distrelec Article No.: 11042073
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

Sloan

Voltage Rating

5 → 28V

Light Output Colour

Red

Mounting Hole Size

8.2 x 7.6mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

7000mcd

Length

26.5mm

Страна на произход

Switzerland

Детайли за продукта

Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series

The 344 and 348 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.

Flush Bezel
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body

Информацията за складовите наличности временно не е налична.

€ 42,29

€ 42,29 Всеки (ex VAT)

Sloan Red Panel Mount Indicator, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68

€ 42,29

€ 42,29 Всеки (ex VAT)

Sloan Red Panel Mount Indicator, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 42,29
15 - 49€ 38,94
50 - 99€ 35,52
100 - 249€ 32,11
250+€ 28,67

Технически документи

Спецификации

Brand

Sloan

Voltage Rating

5 → 28V

Light Output Colour

Red

Mounting Hole Size

8.2 x 7.6mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

7000mcd

Length

26.5mm

Страна на произход

Switzerland

Детайли за продукта

Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series

The 344 and 348 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.

Flush Bezel
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body