Sloan Yellow Panel Mount Indicator, 12V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68

Номер на артикул на RS: 909-3878Марка: Sloan№ по каталога на производителя: 1888B1A1Y33UB
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

Sloan

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

4200mcd

Length

21.6mm

Страна на произход

Switzerland

Детайли за продукта

Sloan 6.2mm Flush IP68 LED Indicators, 188 Series

Product Description
Sloan 6.2 mm flush indicators have a brass body and are available with a blackened finish and a nickel finish. Offering an impressive IP68 protection means that these indicators are sealed and waterproof. These indicators are available in five colours and with a flush bezel they provide a great finish and a practical benefit to a panel.

Features and Benefits
Flush bezel.
Brass body.
Black and Nickel finish available.
6.2 mm.
Integral resistor.

Product Application Information.
Sloan indicators are ideal for panel builders and any other indication application.

Информацията за складовите наличности временно не е налична.

P.O.A.

Sloan Yellow Panel Mount Indicator, 12V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68

P.O.A.

Sloan Yellow Panel Mount Indicator, 12V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sloan

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

4200mcd

Length

21.6mm

Страна на произход

Switzerland

Детайли за продукта

Sloan 6.2mm Flush IP68 LED Indicators, 188 Series

Product Description
Sloan 6.2 mm flush indicators have a brass body and are available with a blackened finish and a nickel finish. Offering an impressive IP68 protection means that these indicators are sealed and waterproof. These indicators are available in five colours and with a flush bezel they provide a great finish and a practical benefit to a panel.

Features and Benefits
Flush bezel.
Brass body.
Black and Nickel finish available.
6.2 mm.
Integral resistor.

Product Application Information.
Sloan indicators are ideal for panel builders and any other indication application.