Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SL Power Linear Power Supply

Номер на артикул на RS: 848-4765Марка: SL Power№ по каталога на производителя: HB28-1-A+G
brand-logo
Преглед на всички в Linear Power Supplies

Технически документи

Спецификации

Embedded

Yes

Страна на произход

Mexico

Детайли за продукта

SL Power Condor Regulated Single Output Linear Power Supplies

SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.

World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant

Approvals

UL/CSA TUV/IEC

Standards

UL/CSA 60950; EN/IEC60950-1

Open Frame Linear

Информацията за складовите наличности временно не е налична.

€ 101,18

€ 101,18 Всеки (ex VAT)

SL Power Linear Power Supply

€ 101,18

€ 101,18 Всеки (ex VAT)

SL Power Linear Power Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 101,18
5 - 9€ 98,14
10 - 24€ 95,11
25 - 49€ 92,06
50+€ 89,03

Технически документи

Спецификации

Embedded

Yes

Страна на произход

Mexico

Детайли за продукта

SL Power Condor Regulated Single Output Linear Power Supplies

SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.

World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant

Approvals

UL/CSA TUV/IEC

Standards

UL/CSA 60950; EN/IEC60950-1

Open Frame Linear