Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SL POWER CONDOR Switching Power Supply, MINT1065A1275C01, 12V dc, 5.25A, 65W, 1 Output, 100 → 240V ac Input

Номер на артикул на RS: 851-3214Марка: SL POWER CONDOR№ по каталога на производителя: MINT1065A1275C01
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

5.25A

Power Rating

65W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

26mm

Efficiency

90%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Страна на произход

Mexico

Детайли за продукта

Switch Mode, Single Output, Medical Power Supply, MINT1065 Series

The SL Power Electronics MINT1065 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2 x 4 x 1.2 inches, the MINT1065 provides 65W continuous output power, with up to 90% efficiency. The MINT1065 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1065 series of switching power supplies are ideal for medical applications.

65W Convection Cooled AC-DC Power Supply
Universal Input 90-264Vac
Less than 0.5W No Load Power Dissipation
Rugged EMC Compliant Design
Small package
Meets Efficiency Level IV Efficiency

Approvals

UL, EN, IEC

Standards

EN/IEC/UL60601-1, 2nd Edition
EN/IEC/UL60950-1, 2nd Edition

Switch Mode - SL Power

Информацията за складовите наличности временно не е налична.

P.O.A.

SL POWER CONDOR Switching Power Supply, MINT1065A1275C01, 12V dc, 5.25A, 65W, 1 Output, 100 → 240V ac Input

P.O.A.

SL POWER CONDOR Switching Power Supply, MINT1065A1275C01, 12V dc, 5.25A, 65W, 1 Output, 100 → 240V ac Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

5.25A

Power Rating

65W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

26mm

Efficiency

90%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Страна на произход

Mexico

Детайли за продукта

Switch Mode, Single Output, Medical Power Supply, MINT1065 Series

The SL Power Electronics MINT1065 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2 x 4 x 1.2 inches, the MINT1065 provides 65W continuous output power, with up to 90% efficiency. The MINT1065 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1065 series of switching power supplies are ideal for medical applications.

65W Convection Cooled AC-DC Power Supply
Universal Input 90-264Vac
Less than 0.5W No Load Power Dissipation
Rugged EMC Compliant Design
Small package
Meets Efficiency Level IV Efficiency

Approvals

UL, EN, IEC

Standards

EN/IEC/UL60601-1, 2nd Edition
EN/IEC/UL60950-1, 2nd Edition

Switch Mode - SL Power