SI8710AD-B-IS Skyworks Solutions Inc, Digital Isolator, 5 kVrms, 6-Pin

Технически документи
Спецификации
Isolation Voltage
5 kVrms
Rise Time
15ns
Number of Pins
6
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
4.58mm
Depth
2.05mm
Width
7.5mm
Страна на произход
Thailand
Детайли за продукта
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 136,75
€ 1,367 Each (In a Tube of 100) (ex VAT)
100
€ 136,75
€ 1,367 Each (In a Tube of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
100 - 400 | € 1,367 | € 136,75 |
500+ | € 1,334 | € 133,36 |
Технически документи
Спецификации
Isolation Voltage
5 kVrms
Rise Time
15ns
Number of Pins
6
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
4.58mm
Depth
2.05mm
Width
7.5mm
Страна на произход
Thailand
Детайли за продукта
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.