Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Si8662BB-B-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 2.5 kV, 16-Pin SOIC

Номер на артикул на RS: 823-2208Марка: Skyworks Solutions Inc№ по каталога на производителя: Si8662BB-B-IS1
brand-logo

Технически документи

Спецификации

Number of Channels

6

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Input Current

10.5 mA dc

Isolation Voltage

2.5 kV

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

1.25mm

Width

3.9mm

Детайли за продукта

Si866x Series 6-channel Digital Isolators

The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,14

€ 2,828 Each (In a Pack of 5) (ex VAT)

Si8662BB-B-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 2.5 kV, 16-Pin SOIC
Изберете тип опаковка

€ 14,14

€ 2,828 Each (In a Pack of 5) (ex VAT)

Si8662BB-B-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 2.5 kV, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,828€ 14,14
25 - 45€ 2,675€ 13,38
50 - 95€ 2,605€ 13,02
100 - 245€ 2,537€ 12,68
250+€ 2,476€ 12,38
Може да се интересувате от

Технически документи

Спецификации

Number of Channels

6

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Input Current

10.5 mA dc

Isolation Voltage

2.5 kV

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

1.25mm

Width

3.9mm

Детайли за продукта

Si866x Series 6-channel Digital Isolators

The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Може да се интересувате от