Si8441AB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC

Технически документи
Спецификации
Number of Channels
4
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
7.4 mA
Isolation Voltage
2.5 kVrms
Rise Time
5ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.3mm
Depth
2.65mm
Width
7.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Si84x Series Digital Isolators
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 4,35
€ 2,174 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,35
€ 2,174 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,174 | € 4,35 |
10 - 48 | € 2,121 | € 4,24 |
50 - 98 | € 2,063 | € 4,13 |
100 - 198 | € 2,01 | € 4,02 |
200+ | € 1,964 | € 3,93 |
Технически документи
Спецификации
Number of Channels
4
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
7.4 mA
Isolation Voltage
2.5 kVrms
Rise Time
5ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.3mm
Depth
2.65mm
Width
7.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Si84x Series Digital Isolators
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.