Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Si8261ACA-C-IS Skyworks Solutions Inc, Isolated Gate Driver, 5 → 30 V, 8-Pin SOIC

Номер на артикул на RS: 795-1453Марка: Skyworks Solutions Inc№ по каталога на производителя: Si8261ACA-C-IS
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

5 → 30 V

Rail to Rail

Rail to Rail Output

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.55mm

Height

1.55mm

Width

5mm

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,20

€ 2,02 Each (In a Pack of 10) (ex VAT)

Si8261ACA-C-IS Skyworks Solutions Inc, Isolated Gate Driver, 5 → 30 V, 8-Pin SOIC
Изберете тип опаковка

€ 20,20

€ 2,02 Each (In a Pack of 10) (ex VAT)

Si8261ACA-C-IS Skyworks Solutions Inc, Isolated Gate Driver, 5 → 30 V, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 2,02€ 20,20
50 - 190€ 1,922€ 19,22
200 - 490€ 1,873€ 18,73
500+€ 1,827€ 18,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

5 → 30 V

Rail to Rail

Rail to Rail Output

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.55mm

Height

1.55mm

Width

5mm

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more