SI5351C-B-GM, Function Generator IC, 20-Pin QFN

Технически документи
Спецификации
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Length
4mm
Height
0.85mm
Width
4mm
Maximum Operating Supply Voltage
2.75 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Temperature
+85 °C
Страна на произход
Malaysia
Детайли за продукта
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
€ 254,90
€ 3,399 Each (In a Tray of 75) (ex VAT)
75
€ 254,90
€ 3,399 Each (In a Tray of 75) (ex VAT)
75
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
75 - 300 | € 3,399 | € 254,90 |
375 - 675 | € 2,922 | € 219,18 |
750+ | € 2,852 | € 213,89 |
Технически документи
Спецификации
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Length
4mm
Height
0.85mm
Width
4mm
Maximum Operating Supply Voltage
2.75 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Temperature
+85 °C
Страна на произход
Malaysia
Детайли за продукта
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.