Si52142-A01AGM, Function Generator IC, 24-Pin QFN

Технически документи
Спецификации
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.75mm
Length
4mm
Width
4mm
Height
0.75mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
100MHz
Страна на произход
Thailand
Детайли за продукта
Si521xx PCIe Clock Generators, Silicon Labs
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.
To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock generation is also supported.
The devices support the standard PCIe HCSL signalling format and can be externally terminated to support LVPECL, LVDS or CML levels.
- Push-pull HCSL output buffer technology
- Fully integrated termination resistors on PCIe outputs
- Programmable spread spectrum
- Pin strapping to enable spread spectrum
- I²C/SMBus programmable
- Supports optional LVPECL, LVDS or CML levels
- -40 to 85°C operation
- Individual output enable control
- Small form factor QFN and TDFN packaging
€ 20,52
€ 4,104 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
5
€ 20,52
€ 4,104 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.75mm
Length
4mm
Width
4mm
Height
0.75mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
100MHz
Страна на произход
Thailand
Детайли за продукта
Si521xx PCIe Clock Generators, Silicon Labs
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.
To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock generation is also supported.
The devices support the standard PCIe HCSL signalling format and can be externally terminated to support LVPECL, LVDS or CML levels.
- Push-pull HCSL output buffer technology
- Fully integrated termination resistors on PCIe outputs
- Programmable spread spectrum
- Pin strapping to enable spread spectrum
- I²C/SMBus programmable
- Supports optional LVPECL, LVDS or CML levels
- -40 to 85°C operation
- Individual output enable control
- Small form factor QFN and TDFN packaging