Технически документи
Спецификации
Brand
SkytecGlove Size
L
Glove Material
Nitrile
Colour
Green
Glove Type
Chemical Resistant, Medical, Powder Free
European Safety Standard
EN374-1:2016 TYPE B JKPT, EN374-5:2016, EN455
Powdered
Powder-Free
Number of Gloves
100
Range
TX530
Food Safe
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Страна на произход
Sri Lanka
€ 28,25
€ 28,25 1 Box of 100 (ex VAT)
1
€ 28,25
€ 28,25 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SkytecGlove Size
L
Glove Material
Nitrile
Colour
Green
Glove Type
Chemical Resistant, Medical, Powder Free
European Safety Standard
EN374-1:2016 TYPE B JKPT, EN374-5:2016, EN455
Powdered
Powder-Free
Number of Gloves
100
Range
TX530
Food Safe
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Страна на произход
Sri Lanka