Технически документи
Спецификации
Brand
SkytecGender
Unisex
Colour
Green
Leg Length
32in
Style
Trousers
Waist Size Imperial
40in
Material
EPVC
Series
Chemsol Plus
Knee Pad Pocket
No
Material Properties
Chemical Splash Protection
Elasticated Waist
Yes
Страна на произход
United Kingdom
Детайли за продукта
Chemsol Plus® Trousers
Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.
Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996
Elasticated waist trousers
Standards
EN 465/466/467/1149/prEN533
€ 108,28
€ 108,28 Всеки (ex VAT)
1
€ 108,28
€ 108,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SkytecGender
Unisex
Colour
Green
Leg Length
32in
Style
Trousers
Waist Size Imperial
40in
Material
EPVC
Series
Chemsol Plus
Knee Pad Pocket
No
Material Properties
Chemical Splash Protection
Elasticated Waist
Yes
Страна на произход
United Kingdom
Детайли за продукта
Chemsol Plus® Trousers
Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.
Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996
Elasticated waist trousers
Standards
EN 465/466/467/1149/prEN533