Skytec Chemsol Plus Green, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Chemical Resistant Jacket, XL

Номер на артикул на RS: 353-2960Марка: Skytec№ по каталога на производителя: CCCPJ/008000/GN4
brand-logo
Преглед на всички в Jackets

Технически документи

Спецификации

Brand

Skytec

Size

XL

Clothing Type

Chemical Resistant Jacket

Colour

Green

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Gender

Unisex

Outer Material

EPVC

Hooded

Yes

Series

Chemsol Plus

Страна на произход

United Kingdom

Детайли за продукта

Chemsol Plus® Jacket

Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.

Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996

Standards

EN 465/466/467/1149/prEN533

Може да се интересувате от
Delta Plus Yellow Unisex Hi Vis Parka, XL
€ 81,71Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 202,02

€ 202,02 Всеки (ex VAT)

Skytec Chemsol Plus Green, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Chemical Resistant Jacket, XL

€ 202,02

€ 202,02 Всеки (ex VAT)

Skytec Chemsol Plus Green, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Chemical Resistant Jacket, XL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Delta Plus Yellow Unisex Hi Vis Parka, XL
€ 81,71Всеки (ex VAT)

Технически документи

Спецификации

Brand

Skytec

Size

XL

Clothing Type

Chemical Resistant Jacket

Colour

Green

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Gender

Unisex

Outer Material

EPVC

Hooded

Yes

Series

Chemsol Plus

Страна на произход

United Kingdom

Детайли за продукта

Chemsol Plus® Jacket

Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.

Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996

Standards

EN 465/466/467/1149/prEN533

Може да се интересувате от
Delta Plus Yellow Unisex Hi Vis Parka, XL
€ 81,71Всеки (ex VAT)