SKROSS Australia, China, Europe, Italy, Switzerland, UK to Europe, US Travel Adapter, Rated At 15A

Номер на артикул на RS: 768-2902Марка: SKROSS
brand-logo

Технически документи

Спецификации

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, China, Europe, Italy, Switzerland, UK

Country 2

Europe, US

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

15A

Страна на произход

Thailand

Детайли за продукта

World to Euro and International Adapter

This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit a specific destination, but also visit other European countries. This World adapter plug is perfect for Conference Centres and Hotels, with more than 150 countries applicable in Europe. This Plug Adaptor can also support power-hungry devices like Laptops and Hairdryers.

Features and Benefits:

• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
• Receptacles for: Switzerland, Italy, Australia/China, UK, USA,
• Europe (Schuko & 2-Pol Euro)
• Input voltage: 220V – 240V

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

Информацията за складовите наличности временно не е налична.

€ 25,24

€ 25,24 Всеки (ex VAT)

SKROSS Australia, China, Europe, Italy, Switzerland, UK to Europe, US Travel Adapter, Rated At 15A

€ 25,24

€ 25,24 Всеки (ex VAT)

SKROSS Australia, China, Europe, Italy, Switzerland, UK to Europe, US Travel Adapter, Rated At 15A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 25,24
15 - 24€ 23,43
25+€ 22,16

Технически документи

Спецификации

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, China, Europe, Italy, Switzerland, UK

Country 2

Europe, US

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

15A

Страна на произход

Thailand

Детайли за продукта

World to Euro and International Adapter

This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit a specific destination, but also visit other European countries. This World adapter plug is perfect for Conference Centres and Hotels, with more than 150 countries applicable in Europe. This Plug Adaptor can also support power-hungry devices like Laptops and Hairdryers.

Features and Benefits:

• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
• Receptacles for: Switzerland, Italy, Australia/China, UK, USA,
• Europe (Schuko & 2-Pol Euro)
• Input voltage: 220V – 240V

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.