SKROSS Car Charger, 10 → 16V dc Input, 5V dc Output USB, 2.1A

Технически документи
Спецификации
Brand
SKROSSInput Voltage
10 → 16V dc
Output Voltage
5V dc
Output Connection Type
USB
Output Current
2.1A
Weight
12g
Детайли за продукта
Midget USB Car Charger
The RS Midget USB Car Charger is a handy USB Charger suitable for cars, trucks, campers and boats. Great for charging USB-devices en route easily from the cigarette lighter (standard – 12V).
Designed in Switzerland
USB charger for car, truck, camper, boat
Easy charging at the cigarette lighter
USB charging cable not included
Input: 12V
Output voltage: 5V
Output current: max. 2.1A
2–year warranty
€ 14,31
€ 14,31 Всеки (ex VAT)
1
€ 14,31
€ 14,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,31 |
5 - 9 | € 13,87 |
10 - 24 | € 13,45 |
25 - 49 | € 13,01 |
50+ | € 12,59 |
Технически документи
Спецификации
Brand
SKROSSInput Voltage
10 → 16V dc
Output Voltage
5V dc
Output Connection Type
USB
Output Current
2.1A
Weight
12g
Детайли за продукта
Midget USB Car Charger
The RS Midget USB Car Charger is a handy USB Charger suitable for cars, trucks, campers and boats. Great for charging USB-devices en route easily from the cigarette lighter (standard – 12V).
Designed in Switzerland
USB charger for car, truck, camper, boat
Easy charging at the cigarette lighter
USB charging cable not included
Input: 12V
Output voltage: 5V
Output current: max. 2.1A
2–year warranty