Технически документи
Спецификации
Brand
SKROSSConverter Type
Travel Adapter
Country 1
Australia, China, Europe, Italy, Japan, Switzerland, UK, USA
Country 2
UK
Type 1 Connector
Multi-Country
Type 2 Connector
Type G - British 3-pin
Current Rating
7A
Current Rating
13A
Connector Type
World Receptacle to UK USB
Страна на произход
Thailand
Детайли за продукта
SKROSS World to British USB Travel Adapter
This SKROSS World to UK (Type G) USB country adapter is the ideal solution for travellers, who prefer a specific travel destination. The powerful country adapter is suitable for connecting even powerful devices such as laptops and hairdryers with USB charging capabilities. The country adapter offers the international guest the possibility of connecting their devices safely in more than 100 countries.
This adapter incorporates a UK plug and sockets for (2 & 3 poles): Switzerland, Italy USA/Japan, UK, and Australia/China. Including the additional USB charging port.
Features and Benefits:
Compact multi-world adapter
Plug: Euro (Type F - Schuko plug)
Socket: Switzerland, Italy USA/Japan, UK, Europe (Type F - Schuko plug, 2-pole), and Australia/China
Input Voltage: 100 V – 250 V
Max Load: 13 A
Power Rating: for example, 100 V – 1300 W / 250 V – 3250 W
USB Output: 5 V / 2100 mA shared
Weight: 82 g
SKROSS
Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
€ 26,23
€ 26,23 Всеки (ex VAT)
1
€ 26,23
€ 26,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKROSSConverter Type
Travel Adapter
Country 1
Australia, China, Europe, Italy, Japan, Switzerland, UK, USA
Country 2
UK
Type 1 Connector
Multi-Country
Type 2 Connector
Type G - British 3-pin
Current Rating
7A
Current Rating
13A
Connector Type
World Receptacle to UK USB
Страна на произход
Thailand
Детайли за продукта
SKROSS World to British USB Travel Adapter
This SKROSS World to UK (Type G) USB country adapter is the ideal solution for travellers, who prefer a specific travel destination. The powerful country adapter is suitable for connecting even powerful devices such as laptops and hairdryers with USB charging capabilities. The country adapter offers the international guest the possibility of connecting their devices safely in more than 100 countries.
This adapter incorporates a UK plug and sockets for (2 & 3 poles): Switzerland, Italy USA/Japan, UK, and Australia/China. Including the additional USB charging port.
Features and Benefits:
Compact multi-world adapter
Plug: Euro (Type F - Schuko plug)
Socket: Switzerland, Italy USA/Japan, UK, Europe (Type F - Schuko plug, 2-pole), and Australia/China
Input Voltage: 100 V – 250 V
Max Load: 13 A
Power Rating: for example, 100 V – 1300 W / 250 V – 3250 W
USB Output: 5 V / 2100 mA shared
Weight: 82 g
SKROSS
Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.