Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF Bearing Unit Insert 25mm ID 52mm OD YAR 205-2RF

Номер на артикул на RS: 233-7251Марка: SKF№ по каталога на производителя: YAR 205-2RF
brand-logo
Преглед на всички в Лагерни вложки

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Material

Stainless Steel

Static Load Rating

7800N

Dynamic Load Rating

14000N

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,88

€ 29,88 Всеки (ex VAT)

SKF Bearing Unit Insert 25mm ID 52mm OD YAR 205-2RF

€ 29,88

€ 29,88 Всеки (ex VAT)

SKF Bearing Unit Insert 25mm ID 52mm OD YAR 205-2RF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Material

Stainless Steel

Static Load Rating

7800N

Dynamic Load Rating

14000N

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more