Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Outside Diameter
37mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.15kN
Dynamic Load Rating
8.32kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Stainless Steel
Partial Bearing Code
6301
Race Type
Plain
Страна на произход
Japan
Детайли за продукта
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
Features and Benefits
Resistant to corrosion in moist environments
Versatile
Product Application Information
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
€ 44,06
€ 44,06 Всеки (ex VAT)
1
€ 44,06
€ 44,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,06 |
5 - 9 | € 42,29 |
10 - 24 | € 41,42 |
25+ | € 40,53 |
Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Outside Diameter
37mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.15kN
Dynamic Load Rating
8.32kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Stainless Steel
Partial Bearing Code
6301
Race Type
Plain
Страна на произход
Japan
Детайли за продукта
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
Features and Benefits
Resistant to corrosion in moist environments
Versatile
Product Application Information
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.