SKF W 6306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

Номер на артикул на RS: 893-0274Марка: SKF№ по каталога на производителя: W 6306-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Stainless Steel

Partial Bearing Code

6306

Race Type

Plain

Страна на произход

Japan

Детайли за продукта

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Информацията за складовите наличности временно не е налична.

€ 221,29

€ 221,29 Всеки (ex VAT)

SKF W 6306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

€ 221,29

€ 221,29 Всеки (ex VAT)

SKF W 6306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Stainless Steel

Partial Bearing Code

6306

Race Type

Plain

Страна на произход

Japan

Детайли за продукта

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.