SKF W 6008-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

Номер на артикул на RS: 208-0454Марка: SKF№ по каталога на производителя: W 6008-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.4kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6008

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 167,86

€ 167,86 Всеки (ex VAT)

SKF W 6008-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

€ 167,86

€ 167,86 Всеки (ex VAT)

SKF W 6008-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.4kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6008

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от