SKF Hand Bearing Puller, 68 (External) mm, 87 (Internal) mm Capacity

Номер на артикул на RS: 124-8454Марка: SKF№ по каталога на производителя: TMMR 60F
brand-logo

Технически документи

Спецификации

Brand

SKF

Puller Type

Bearing Puller

Capacity

68 (External) mm, 87 (Internal) mm

Operation

Hand

Детайли за продукта

SKF Reversible Jaw Puller TMMR F Series

These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.

Features and Benefits

• Self locking arms for easy adjustment of width grip
• Hexagonal head on beam enables rotation of puller and bearing during dismounting
• Wide gripper range from 23 mm internal to 350 mm external
• Can be used to their full rated load capacity with no permanent deformation of the arms
• Arms and beam are chrome plated for corrosion resistance and easy cleaning

Application Information

Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.

Информацията за складовите наличности временно не е налична.

€ 91,35

€ 91,35 Всеки (ex VAT)

SKF Hand Bearing Puller, 68 (External) mm, 87 (Internal) mm Capacity

€ 91,35

€ 91,35 Всеки (ex VAT)

SKF Hand Bearing Puller, 68 (External) mm, 87 (Internal) mm Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Puller Type

Bearing Puller

Capacity

68 (External) mm, 87 (Internal) mm

Operation

Hand

Детайли за продукта

SKF Reversible Jaw Puller TMMR F Series

These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.

Features and Benefits

• Self locking arms for easy adjustment of width grip
• Hexagonal head on beam enables rotation of puller and bearing during dismounting
• Wide gripper range from 23 mm internal to 350 mm external
• Can be used to their full rated load capacity with no permanent deformation of the arms
• Arms and beam are chrome plated for corrosion resistance and easy cleaning

Application Information

Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.