Технически документи
Спецификации
Brand
SKFPuller Type
Bearing Puller
Capacity
10 → 100 mm
Operation
Hand
Number of Pieces
22
Страна на произход
Slovenia
Детайли за продукта
Blind Housing Bearing Puller Kit
The SKF TMMD 100 is especially designed to allow easy and quick dismounting of deep groove ball bearings with interference fit on both rings. The puller is suitable for use in both blind housings and shaft applications. In addition to dismounting open bearings, the TMMD 100 can be used to dismount sealed bearings after the removal of the seal. The puller kit contains six sets of different size puller arms, two spindles and one handle packed in a carrying case. The TMMD 100 is suitable for dismounting up to 71 different SKF deep groove ball bearings from shaft diameter ranging between 10 mm and 100 mm.
Features and Benefits
Claws designed to facilitate a precise fit in the bearings raceways
Each puller arm fitted with a spring for easy installation
Puller arms made from hardened steel for strength and longevity
Arm sizes 4, 5 and 6 are fitted with filling plates to accommodate a wide range of bearings
Hexagon headed spindle equipped with an anti-slip pin preventing the spanner from sliding down the spindle during dismounting
Limited rotation of the angle claw to allow easy insertion
Laser engraved designation on the arms for easy identification
€ 1 122,61
€ 1 122,61 Всеки (ex VAT)
1
€ 1 122,61
€ 1 122,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFPuller Type
Bearing Puller
Capacity
10 → 100 mm
Operation
Hand
Number of Pieces
22
Страна на произход
Slovenia
Детайли за продукта
Blind Housing Bearing Puller Kit
The SKF TMMD 100 is especially designed to allow easy and quick dismounting of deep groove ball bearings with interference fit on both rings. The puller is suitable for use in both blind housings and shaft applications. In addition to dismounting open bearings, the TMMD 100 can be used to dismount sealed bearings after the removal of the seal. The puller kit contains six sets of different size puller arms, two spindles and one handle packed in a carrying case. The TMMD 100 is suitable for dismounting up to 71 different SKF deep groove ball bearings from shaft diameter ranging between 10 mm and 100 mm.
Features and Benefits
Claws designed to facilitate a precise fit in the bearings raceways
Each puller arm fitted with a spring for easy installation
Puller arms made from hardened steel for strength and longevity
Arm sizes 4, 5 and 6 are fitted with filling plates to accommodate a wide range of bearings
Hexagon headed spindle equipped with an anti-slip pin preventing the spanner from sliding down the spindle during dismounting
Limited rotation of the angle claw to allow easy insertion
Laser engraved designation on the arms for easy identification