Технически документи
Спецификации
Детайли за продукта
SKF Advanced Hydraulic Spindles TMHS 100
The TMHS 100 hydraulic spindle from SKF generates a high pulling force with only a small amount of effort. Unlike standard mechanical spindles, they can dismount bearings in in a reduced time. The cylinder, pump and spindle are fully integrated meaning no separate pump is required.
Features and Benefits
Maximum withdrawal force of 100 kN
Stroke length 80 mm
Extension pieces included
Hand lever with 360° rotational ergonomic grip
Spring-loaded nose piece centre point allowing easy puller centring
Long stroke for easy dismount
Product Application Information
TMHS 100 hydraulic spindles are suitable for use with pullers that have a 1 1/2 - 16 UN thread.
€ 720,10
€ 720,10 Всеки (ex VAT)
1
€ 720,10
€ 720,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
SKF Advanced Hydraulic Spindles TMHS 100
The TMHS 100 hydraulic spindle from SKF generates a high pulling force with only a small amount of effort. Unlike standard mechanical spindles, they can dismount bearings in in a reduced time. The cylinder, pump and spindle are fully integrated meaning no separate pump is required.
Features and Benefits
Maximum withdrawal force of 100 kN
Stroke length 80 mm
Extension pieces included
Hand lever with 360° rotational ergonomic grip
Spring-loaded nose piece centre point allowing easy puller centring
Long stroke for easy dismount
Product Application Information
TMHS 100 hydraulic spindles are suitable for use with pullers that have a 1 1/2 - 16 UN thread.