Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF Hydraulic Bearing Puller, 11.2t Force, 15-Piece

Номер на артикул на RS: 124-8431Марка: SKF№ по каталога на производителя: TMHP 10E
brand-logo

Технически документи

Спецификации

Brand

SKF

Puller Type

Bearing Puller

Hydraulic Force

11.2t

Operation

Hydraulic

Number of Pieces

15

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SKF Hydraulic Jaw Puller Kit TMHP 10E

The SKF TMHP 10E hydraulic jaw puller kit allows for the effortless dismounting of bearings up to 100 kN. With self locking arms, the jaw puller minimises the risk of slipping even when under load.

Features and Benefits

• Hydraulic spindle with safety valve
• Spindle stroke of 80 mm facilitates dismounting in one operation
• High load rating of 100 kN
• Supplied with spindle extension pieces

Product Application Information

This kit is versatile with three different arm lengths and is suitable for a wide range of applications.

Информацията за складовите наличности временно не е налична.

€ 1 026,33

€ 1 026,33 Всеки (ex VAT)

SKF Hydraulic Bearing Puller, 11.2t Force, 15-Piece

€ 1 026,33

€ 1 026,33 Всеки (ex VAT)

SKF Hydraulic Bearing Puller, 11.2t Force, 15-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Puller Type

Bearing Puller

Hydraulic Force

11.2t

Operation

Hydraulic

Number of Pieces

15

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SKF Hydraulic Jaw Puller Kit TMHP 10E

The SKF TMHP 10E hydraulic jaw puller kit allows for the effortless dismounting of bearings up to 100 kN. With self locking arms, the jaw puller minimises the risk of slipping even when under load.

Features and Benefits

• Hydraulic spindle with safety valve
• Spindle stroke of 80 mm facilitates dismounting in one operation
• High load rating of 100 kN
• Supplied with spindle extension pieces

Product Application Information

This kit is versatile with three different arm lengths and is suitable for a wide range of applications.