SKF 1/2 in Drive 45mm Axial Lock Nut Socket, 58 mm Overall Length

Номер на артикул на RS: 124-8441Марка: SKF№ по каталога на производителя: TMFS 6
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

SKF

Socket Size

45mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Axial Lock Nut Socket

Bit Length

58.0mm

Overall Length

58 mm

Страна на произход

Israel

Детайли за продукта

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Features and Benefits

• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF

Информацията за складовите наличности временно не е налична.

€ 110,87

€ 110,87 Всеки (ex VAT)

SKF 1/2 in Drive 45mm Axial Lock Nut Socket, 58 mm Overall Length

€ 110,87

€ 110,87 Всеки (ex VAT)

SKF 1/2 in Drive 45mm Axial Lock Nut Socket, 58 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Socket Size

45mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Axial Lock Nut Socket

Bit Length

58.0mm

Overall Length

58 mm

Страна на произход

Israel

Детайли за продукта

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Features and Benefits

• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF