SKF 3/4 in Drive 85mm Axial Lock Nut Socket

Номер на артикул на RS: 124-8465Марка: SKF№ по каталога на производителя: TMFS 13
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

SKF

Socket Size

85mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Axial Lock Nut Socket

Bit Length

63.0mm

Finish

Black Oxidized

Model

TMFS 13

Material

Alloy Steel

Страна на произход

Israel

Детайли за продукта

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Features and Benefits

• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 202,25

€ 202,25 Всеки (ex VAT)

SKF 3/4 in Drive 85mm Axial Lock Nut Socket

€ 202,25

€ 202,25 Всеки (ex VAT)

SKF 3/4 in Drive 85mm Axial Lock Nut Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Socket Size

85mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Axial Lock Nut Socket

Bit Length

63.0mm

Finish

Black Oxidized

Model

TMFS 13

Material

Alloy Steel

Страна на произход

Israel

Детайли за продукта

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Features and Benefits

• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more