SKF Shim Kit, Stainless Steel - Blue

Номер на артикул на RS: 124-8480Марка: SKF№ по каталога на производителя: TMAS 100/KIT
brand-logo
Преглед на всички в Комплекти шайби

Технически документи

Спецификации

Brand

SKF

Material

Stainless Steel

Thickness

0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm

Length

100mm

Width

100mm

Number of Sheets

170

Colour

Blue

Страна на произход

Bulgaria

Детайли за продукта

SKF Machinery Shims TMAS series

Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.

Features and Benefits

• High quality stainless steel (grade 304S31)
• Easy to fit and remove
• Close tolerances for accurate alignment
• Thickness clearly marked on each shim
• Fully de-burred

€ 889,78

€ 889,78 Всеки (ex VAT)

SKF Shim Kit, Stainless Steel - Blue

€ 889,78

€ 889,78 Всеки (ex VAT)

SKF Shim Kit, Stainless Steel - Blue

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

SKF

Material

Stainless Steel

Thickness

0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm

Length

100mm

Width

100mm

Number of Sheets

170

Colour

Blue

Страна на произход

Bulgaria

Детайли за продукта

SKF Machinery Shims TMAS series

Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.

Features and Benefits

• High quality stainless steel (grade 304S31)
• Easy to fit and remove
• Close tolerances for accurate alignment
• Thickness clearly marked on each shim
• Fully de-burred