Технически документи
Спецификации
Brand
SKFAbsolute Maximum Temperature Measurement
+1600°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Absolute Minimum Temperature Measurement
-64°C
Best Accuracy
1 °C
Distance to spot Ratio
75:1
Emissivity
0.1 → 1, Adjustable
Model Number p
TKTL 31
Model Number (p)
TKTL 31
Resolution
0.1 °C
Response Time
1000 ms
Length
203mm
Width
197mm
Height
47mm
Dimensions
203 x 197 x 47mm
Weight
386.1g
Страна на произход
Taiwan, Province Of China
€ 526,62
€ 526,62 Всеки (ex VAT)
1
€ 526,62
€ 526,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFAbsolute Maximum Temperature Measurement
+1600°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Absolute Minimum Temperature Measurement
-64°C
Best Accuracy
1 °C
Distance to spot Ratio
75:1
Emissivity
0.1 → 1, Adjustable
Model Number p
TKTL 31
Model Number (p)
TKTL 31
Resolution
0.1 °C
Response Time
1000 ms
Length
203mm
Width
197mm
Height
47mm
Dimensions
203 x 197 x 47mm
Weight
386.1g
Страна на произход
Taiwan, Province Of China