Технически документи
Спецификации
Brand
SKFProbe Length
1m
Field of View
55°
Illumination Type
LED
Minimum Focus Distance
20mm
Maximum Bending Radius
Minimum of 50mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SKF Endoscopes TKES 10 Series
The TKES 10 series endoscopes from SKF are inspection tools that can be used for the internal inspection of machinery helping to save time and money. They minimise the need to disassemble machinery as their variable LED lighting allows for inspection in dark locations. The 3.5 display unit has a backlit screen, plus images and videos can be saved, recalled and downloaded for future use.
Features and Benefits
High-resolution miniature camera
Small tip diameter of 5.8 mm
Side view adapter
Hands-free capability due to powerful magnets and a tripod mount
Up to 50000 photos or 120 min of video can be stored on SD memory card
Supplied in a sturdy carry case complete with cables, mains charger and cleaning kit
Available with a 1 m insertion tube in three different variants:
TKES 10F – Flexible insertion tube
TKES 10S – Semi-rigid insertion tube
TKES 10A – Insertion tube with an articulation tip
€ 1 718,51
€ 1 718,51 Всеки (ex VAT)
1
€ 1 718,51
€ 1 718,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFProbe Length
1m
Field of View
55°
Illumination Type
LED
Minimum Focus Distance
20mm
Maximum Bending Radius
Minimum of 50mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SKF Endoscopes TKES 10 Series
The TKES 10 series endoscopes from SKF are inspection tools that can be used for the internal inspection of machinery helping to save time and money. They minimise the need to disassemble machinery as their variable LED lighting allows for inspection in dark locations. The 3.5 display unit has a backlit screen, plus images and videos can be saved, recalled and downloaded for future use.
Features and Benefits
High-resolution miniature camera
Small tip diameter of 5.8 mm
Side view adapter
Hands-free capability due to powerful magnets and a tripod mount
Up to 50000 photos or 120 min of video can be stored on SD memory card
Supplied in a sturdy carry case complete with cables, mains charger and cleaning kit
Available with a 1 m insertion tube in three different variants:
TKES 10F – Flexible insertion tube
TKES 10S – Semi-rigid insertion tube
TKES 10A – Insertion tube with an articulation tip