Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm

Номер на артикул на RS: 821-5086Марка: SKF№ по каталога на производителя: TKBA 20
brand-logo

Технически документи

Спецификации

Brand

SKF

Level Accuracy

±0.5 mm/m

Laser Wave Length

532Nm

Laser Class

Class 2

Measurement Range

6m

Output Power

1mW

Power Source

Battery Operated

Weight

1.4kg

Dimensions

169 x 51 x 37mm

Страна на произход

United States

Детайли за продукта

SKF - TKBA Laser Belt Alignment Tools

Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.

Features and Benefits

• Powerful magnets allow fast and easy attachment
• Facilitates simultaneous adjustment of tension and alignment

TKBA 10 & TKBA 20

The TKBA 10 and TBKA 20 series of Belt Alignment Tools offer fast accurate laser alignment of pulleys and sprockets. Using powerful magnets to hold firmly to the pulleys side face, the transmitter projects a line to the receiver (mounted on the opposite pulley). Various indicator lines on the receiver give an immediate visual indication of any offset or misalignment with the belt. The line reflected back to the transmitter showing any horizontal misalignment between the two pulleys.

• Can be used on almost all machines using V belts, ribbed belts as well as chain sprockets
• TKBA 10 utilises a red laser and used for distances up to 3 metres
• TKBA 20 utilises a highly visible green laser and used for distances up to 6 metres and can be used in sunny conditions
• Sturdy aluminium housings ensuring stability and accuracy during the alignment process

TKBA 40

The TBKA 40 Laser Belt Alignment Tool aligns the pulleys V grooves not the side face, providing the most accurate horizontal, vertical and parallel belt alignment. Groove alignment also allows pulleys with differing faces or widths to be aligned with greater confidence. Attached to the pulley using magnets with V guides to aid accurate placement.

• Three-dimensional target area simplifies the alignment process
• V-guides facilitate the alignment of a wide range of V-belt pulleys
• Aligns grooves of a V-belt pulley rather than its face
• Maximum operating distance of 6 metres

Може да се интересувате от
SKF Belt Alignment Tool - Laser Class 2
€ 1 344,53Всеки (ex VAT)
SKF TMEB 2, 632nm Red Laser Level
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm

P.O.A.

SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SKF Belt Alignment Tool - Laser Class 2
€ 1 344,53Всеки (ex VAT)
SKF TMEB 2, 632nm Red Laser Level
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Level Accuracy

±0.5 mm/m

Laser Wave Length

532Nm

Laser Class

Class 2

Measurement Range

6m

Output Power

1mW

Power Source

Battery Operated

Weight

1.4kg

Dimensions

169 x 51 x 37mm

Страна на произход

United States

Детайли за продукта

SKF - TKBA Laser Belt Alignment Tools

Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.

Features and Benefits

• Powerful magnets allow fast and easy attachment
• Facilitates simultaneous adjustment of tension and alignment

TKBA 10 & TKBA 20

The TKBA 10 and TBKA 20 series of Belt Alignment Tools offer fast accurate laser alignment of pulleys and sprockets. Using powerful magnets to hold firmly to the pulleys side face, the transmitter projects a line to the receiver (mounted on the opposite pulley). Various indicator lines on the receiver give an immediate visual indication of any offset or misalignment with the belt. The line reflected back to the transmitter showing any horizontal misalignment between the two pulleys.

• Can be used on almost all machines using V belts, ribbed belts as well as chain sprockets
• TKBA 10 utilises a red laser and used for distances up to 3 metres
• TKBA 20 utilises a highly visible green laser and used for distances up to 6 metres and can be used in sunny conditions
• Sturdy aluminium housings ensuring stability and accuracy during the alignment process

TKBA 40

The TBKA 40 Laser Belt Alignment Tool aligns the pulleys V grooves not the side face, providing the most accurate horizontal, vertical and parallel belt alignment. Groove alignment also allows pulleys with differing faces or widths to be aligned with greater confidence. Attached to the pulley using magnets with V guides to aid accurate placement.

• Three-dimensional target area simplifies the alignment process
• V-guides facilitate the alignment of a wide range of V-belt pulleys
• Aligns grooves of a V-belt pulley rather than its face
• Maximum operating distance of 6 metres

Може да се интересувате от
SKF Belt Alignment Tool - Laser Class 2
€ 1 344,53Всеки (ex VAT)
SKF TMEB 2, 632nm Red Laser Level
P.O.A.Всеки (ex VAT)