Двойна употреба

SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V

Номер на артикул на RS: 845-9564Марка: SKF№ по каталога на производителя: TIH100M 230V
brand-logo

Технически документи

Спецификации

Brand

SKF

Supply Voltage

230V

Maximum Bore Size

400mm

Minimum Bore Size

20mm

Детайли за продукта

SKF Bearing Induction Heater

Heating bearings has never been so convenient, our SKF bearing heater is lightweight and portable- enabling the user to take it wherever they need. The SKF induction heater is equipped with temperature and time controls, allowing the user to have complete control over the application. The bearing heater uses a special method of heating that is based on high-frequency induction, which in turn provides optimised efficiency. The heater can also be used in other applications and workpieces such as heating ferrous components, gears, pulleys, shrink rings, couplings, and bushings.The SKF induction heater has been designed to carefully and evenly heat bearings, allowing bearings to be installed without the need for specific hand tools and eliminating the need to use force during installation.

Features and Benefits

• Power setting options and yokes (X3) mean that smaller bearings can be heated safely, and with a lower power consumption
• Equipped with automatic demagnetisation, lowering the risk of ferrous debris contamination after the use of the heater
• Capable of heating a 28kg bearing in 20 min
• Compact, lightweight design which facilitates portability
• The advanced design of the power electronics allows accurate electric current control
• Heating time modes
• Thermal overheating protection, this protection minimises the damage to the induction coil as well as the electronics - thus for, enhancing the safety and reliability of the induction heater
• An integrated carrying handle is built into the bearing heater design
• Foldable bearing support arms allows the heater to heat larger bearings and other suitable components
• The magnetic temperature probe helps prevent overheating.
• The protective, heat resisting gloves provide an extra layer of safety for the person operating the bearing heater
• Created and designed with owners and operators in mind, the innovative design provides a considerable advantage

A little more information...

• Greased and sealed bearings can be heated with the bearing heater without any risk of damage
• There is not a fitted electrical cable plug supplied with the bearing heater
• The heater is supplied with heat resistant gloves
• Ensure that you select the correct supply voltage for your given application

Може да се интересувате от
SKF Bearing Heater 20mm To 300mm Bore Size TIH 030M/230V
€ 3 404,12Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5 243,70

€ 5 243,70 Всеки (ex VAT)

SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V

€ 5 243,70

€ 5 243,70 Всеки (ex VAT)

SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SKF Bearing Heater 20mm To 300mm Bore Size TIH 030M/230V
€ 3 404,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Supply Voltage

230V

Maximum Bore Size

400mm

Minimum Bore Size

20mm

Детайли за продукта

SKF Bearing Induction Heater

Heating bearings has never been so convenient, our SKF bearing heater is lightweight and portable- enabling the user to take it wherever they need. The SKF induction heater is equipped with temperature and time controls, allowing the user to have complete control over the application. The bearing heater uses a special method of heating that is based on high-frequency induction, which in turn provides optimised efficiency. The heater can also be used in other applications and workpieces such as heating ferrous components, gears, pulleys, shrink rings, couplings, and bushings.The SKF induction heater has been designed to carefully and evenly heat bearings, allowing bearings to be installed without the need for specific hand tools and eliminating the need to use force during installation.

Features and Benefits

• Power setting options and yokes (X3) mean that smaller bearings can be heated safely, and with a lower power consumption
• Equipped with automatic demagnetisation, lowering the risk of ferrous debris contamination after the use of the heater
• Capable of heating a 28kg bearing in 20 min
• Compact, lightweight design which facilitates portability
• The advanced design of the power electronics allows accurate electric current control
• Heating time modes
• Thermal overheating protection, this protection minimises the damage to the induction coil as well as the electronics - thus for, enhancing the safety and reliability of the induction heater
• An integrated carrying handle is built into the bearing heater design
• Foldable bearing support arms allows the heater to heat larger bearings and other suitable components
• The magnetic temperature probe helps prevent overheating.
• The protective, heat resisting gloves provide an extra layer of safety for the person operating the bearing heater
• Created and designed with owners and operators in mind, the innovative design provides a considerable advantage

A little more information...

• Greased and sealed bearings can be heated with the bearing heater without any risk of damage
• There is not a fitted electrical cable plug supplied with the bearing heater
• The heater is supplied with heat resistant gloves
• Ensure that you select the correct supply voltage for your given application

Може да се интересувате от
SKF Bearing Heater 20mm To 300mm Bore Size TIH 030M/230V
€ 3 404,12Всеки (ex VAT)