Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF SYFWK 30 LTHR Pillow Block Bearing -, 30mm ID

Номер на артикул на RS: 125-2432Марка: SKF№ по каталога на производителя: SYFWK 30 LTHR
brand-logo

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Stainless Steel

Centre Height

42.9mm

Mount Hole Size

M10

Length

101mm

Depth

42.5mm

Overall Height

84mm

Mount Hole Centre-to-Centre

76.2mm

For Use With

SKF Food Line Y-Housings and Y-Bearing Units

Страна на произход

Italy

Детайли за продукта

SKF Food Line Y-Bearing Units

Food Line Y-bearing units from SKF offer an innovative solution to washroom-related problems such as corrosion and premature bearing failure. Productivity is increased by eliminating human error through grease misuse and preventing contamination. With less grease consumption, SKF Food Line Y-bearings eliminate the need for relubrication and reduce waste.

Composite Housing

The Y-bearing housing is made from a thermoplastic composite material making it strong, lightweight and chemical resistant. Capable of resisting citric acids, cooking fats and most food and beverage processing chemicals.
Steel coils embedded in the housing increase the fracture strength of the Y-bearing. The polyamide filled base allows for surface-to-surface mounting and eliminates gaps and contaminant build-up.
Stability created by stainless steel bolt-hole inserts increasing strength and preventing corrosion. Housing designs available are, plummer block (SY series) and tapped base (SYF series).

Insert Bearings

The stainless steel insert bearings are corrosion resistant, strong and are supplied with a high performance sealing system. They are self-aligning which in turn provides a longer service life.

High-quality NSF H1 Approved Grease

Each SKF Food Line Y-bearing is prelubricated with a non-toxic food grade grease which is odourless and tasteless. This grease has a broad temperature range and extends the life of the bearing.

Features and Benefits

• Eliminates relubrication downtime
• Improved foreign body prevention
• Reduced grease use
• Corrosion resistant under most washdown conditions
• Improved bacteria elimination
• Food-grade grease, NSF H1
• Light grey polyamide composite housing
• Stainless steel Y-bearing with grub screws
• Temperature range -45 °C to 150°C

Може да се интересувате от
SKF SY 30 TF Plummer Block House -, 30mm ID
€ 49,61Всеки (ex VAT)
SKF P 30 TF Pillow Block Bearing -, 30mm ID
€ 54,44Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 189,62

€ 189,62 Всеки (ex VAT)

SKF SYFWK 30 LTHR Pillow Block Bearing -, 30mm ID

€ 189,62

€ 189,62 Всеки (ex VAT)

SKF SYFWK 30 LTHR Pillow Block Bearing -, 30mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 189,62
5 - 9€ 184,32
10 - 24€ 179,39
25+€ 174,64
Може да се интересувате от
SKF SY 30 TF Plummer Block House -, 30mm ID
€ 49,61Всеки (ex VAT)
SKF P 30 TF Pillow Block Bearing -, 30mm ID
€ 54,44Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Stainless Steel

Centre Height

42.9mm

Mount Hole Size

M10

Length

101mm

Depth

42.5mm

Overall Height

84mm

Mount Hole Centre-to-Centre

76.2mm

For Use With

SKF Food Line Y-Housings and Y-Bearing Units

Страна на произход

Italy

Детайли за продукта

SKF Food Line Y-Bearing Units

Food Line Y-bearing units from SKF offer an innovative solution to washroom-related problems such as corrosion and premature bearing failure. Productivity is increased by eliminating human error through grease misuse and preventing contamination. With less grease consumption, SKF Food Line Y-bearings eliminate the need for relubrication and reduce waste.

Composite Housing

The Y-bearing housing is made from a thermoplastic composite material making it strong, lightweight and chemical resistant. Capable of resisting citric acids, cooking fats and most food and beverage processing chemicals.
Steel coils embedded in the housing increase the fracture strength of the Y-bearing. The polyamide filled base allows for surface-to-surface mounting and eliminates gaps and contaminant build-up.
Stability created by stainless steel bolt-hole inserts increasing strength and preventing corrosion. Housing designs available are, plummer block (SY series) and tapped base (SYF series).

Insert Bearings

The stainless steel insert bearings are corrosion resistant, strong and are supplied with a high performance sealing system. They are self-aligning which in turn provides a longer service life.

High-quality NSF H1 Approved Grease

Each SKF Food Line Y-bearing is prelubricated with a non-toxic food grade grease which is odourless and tasteless. This grease has a broad temperature range and extends the life of the bearing.

Features and Benefits

• Eliminates relubrication downtime
• Improved foreign body prevention
• Reduced grease use
• Corrosion resistant under most washdown conditions
• Improved bacteria elimination
• Food-grade grease, NSF H1
• Light grey polyamide composite housing
• Stainless steel Y-bearing with grub screws
• Temperature range -45 °C to 150°C

Може да се интересувате от
SKF SY 30 TF Plummer Block House -, 30mm ID
€ 49,61Всеки (ex VAT)
SKF P 30 TF Pillow Block Bearing -, 30mm ID
€ 54,44Всеки (ex VAT)