Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Pillow Block
Material
Stainless Steel
Centre Height
36.5mm
Mount Hole Size
M10
Length
76.2mm
Depth
39.5mm
Overall Height
73.5mm
Mount Hole Centre-to-Centre
50.8mm
For Use With
SKF Food Line Y-Housings and Y-Bearing Units
Страна на произход
Italy
Детайли за продукта
SKF Food Line Y-Bearing Units
Food Line Y-bearing units from SKF offer an innovative solution to washroom-related problems such as corrosion and premature bearing failure. Productivity is increased by eliminating human error through grease misuse and preventing contamination. With less grease consumption, SKF Food Line Y-bearings eliminate the need for relubrication and reduce waste.
Composite Housing
The Y-bearing housing is made from a thermoplastic composite material making it strong, lightweight and chemical resistant. Capable of resisting citric acids, cooking fats and most food and beverage processing chemicals.
Steel coils embedded in the housing increase the fracture strength of the Y-bearing. The polyamide filled base allows for surface-to-surface mounting and eliminates gaps and contaminant build-up.
Stability created by stainless steel bolt-hole inserts increasing strength and preventing corrosion. Housing designs available are, plummer block (SY series) and tapped base (SYF series).
Insert Bearings
The stainless steel insert bearings are corrosion resistant, strong and are supplied with a high performance sealing system. They are self-aligning which in turn provides a longer service life.
High-quality NSF H1 Approved Grease
Each SKF Food Line Y-bearing is prelubricated with a non-toxic food grade grease which is odourless and tasteless. This grease has a broad temperature range and extends the life of the bearing.
Features and Benefits
Eliminates relubrication downtime
Improved foreign body prevention
Reduced grease use
Corrosion resistant under most washdown conditions
Improved bacteria elimination
Food-grade grease, NSF H1
Light grey polyamide composite housing
Stainless steel Y-bearing with grub screws
Temperature range -45 °C to 150°C
€ 180,01
€ 180,01 Всеки (ex VAT)
1
€ 180,01
€ 180,01 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 180,01 |
5 - 9 | € 174,98 |
10 - 24 | € 170,28 |
25+ | € 165,81 |
Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Pillow Block
Material
Stainless Steel
Centre Height
36.5mm
Mount Hole Size
M10
Length
76.2mm
Depth
39.5mm
Overall Height
73.5mm
Mount Hole Centre-to-Centre
50.8mm
For Use With
SKF Food Line Y-Housings and Y-Bearing Units
Страна на произход
Italy
Детайли за продукта
SKF Food Line Y-Bearing Units
Food Line Y-bearing units from SKF offer an innovative solution to washroom-related problems such as corrosion and premature bearing failure. Productivity is increased by eliminating human error through grease misuse and preventing contamination. With less grease consumption, SKF Food Line Y-bearings eliminate the need for relubrication and reduce waste.
Composite Housing
The Y-bearing housing is made from a thermoplastic composite material making it strong, lightweight and chemical resistant. Capable of resisting citric acids, cooking fats and most food and beverage processing chemicals.
Steel coils embedded in the housing increase the fracture strength of the Y-bearing. The polyamide filled base allows for surface-to-surface mounting and eliminates gaps and contaminant build-up.
Stability created by stainless steel bolt-hole inserts increasing strength and preventing corrosion. Housing designs available are, plummer block (SY series) and tapped base (SYF series).
Insert Bearings
The stainless steel insert bearings are corrosion resistant, strong and are supplied with a high performance sealing system. They are self-aligning which in turn provides a longer service life.
High-quality NSF H1 Approved Grease
Each SKF Food Line Y-bearing is prelubricated with a non-toxic food grade grease which is odourless and tasteless. This grease has a broad temperature range and extends the life of the bearing.
Features and Benefits
Eliminates relubrication downtime
Improved foreign body prevention
Reduced grease use
Corrosion resistant under most washdown conditions
Improved bacteria elimination
Food-grade grease, NSF H1
Light grey polyamide composite housing
Stainless steel Y-bearing with grub screws
Temperature range -45 °C to 150°C