Технически документи
Спецификации
Brand
SKFConnection Size
M10 Female
Bore Size
10mm
Rod End Type
Female Rod End
Material
Steel
Dynamic Load Rating
9.8kN
Static Load Rating
14.3kN
Overall Length
29mm
Connection Thread Standard
Metric
Connection Gender
Female
Manufacturer Series
SIKB
Thread Direction
Right Hand
Страна на произход
Germany
€ 40,58
€ 40,58 Всеки (ex VAT)
1
€ 40,58
€ 40,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFConnection Size
M10 Female
Bore Size
10mm
Rod End Type
Female Rod End
Material
Steel
Dynamic Load Rating
9.8kN
Static Load Rating
14.3kN
Overall Length
29mm
Connection Thread Standard
Metric
Connection Gender
Female
Manufacturer Series
SIKB
Thread Direction
Right Hand
Страна на произход
Germany